846-034-522-112

Heilind Number:EDA846-034-522-112
Manufacturer:EDAC
Manufacturer Number:846-034-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-112

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for top-notch performance in demanding environments. Their vibrant green color adds a touch of visual distinction, while their robust UL 94V-0 Diallyl Phthalate housing ensures both durability and safety. With a single row layout that accommodates 34 positions, these connectors facilitate seamless and efficient board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, even in high-temperature settings. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure mounting on your PCB. Their straight mount orientation further simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse applications. Elevate your connectivity solutions with these essential components.