846-034-522-202

Heilind Number:EDA846-034-522-202
Manufacturer:EDAC
Manufacturer Number:846-034-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a 3 A amperage rating and copper alloy contact material, they guarantee secure power transmission. The dual-row design offers enhanced functionality, with 34 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for high-stress applications. Trust in our connectors for premium quality and precision engineering.