846-034-522-203

Heilind Number:EDA846-034-522-203
Manufacturer:EDAC
Manufacturer Number:846-034-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and a total of 34 positions spread across 2 rows, they offer seamless board-to-board connectivity. The vibrant green color not only adds a pop of visual distinction but also signifies their high amperage rating of 3A. Whether straight or angled, their versatile mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic assembly project. Trust in their quality and performance to streamline your connectivity needs.