846-034-522-204

Heilind Number:EDA846-034-522-204
Manufacturer:EDAC
Manufacturer Number:846-034-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-204

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connectors. Engineered for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With two rows of precision-machined copper alloy contacts, they offer seamless power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the 34 positions accommodate complex connections with ease. Designed for straight mounting orientation on PCBs, they are perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and electronic projects. Elevate your connectivity solutions with these high-performance Card Edge Connectors.