846-034-522-207

Heilind Number:EDA846-034-522-207
Manufacturer:EDAC
Manufacturer Number:846-034-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-207

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors. Designed for optimal performance, these connectors feature a durable green housing made of UL 94V-0 Diallyl Phthalate. With a 2-row configuration and 34 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Choose straight mount orientation for seamless integration. Elevate your PCB connections with these top-quality card edge connectors.