846-034-522-208

Heilind Number:EDA846-034-522-208
Manufacturer:EDAC
Manufacturer Number:846-034-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and a durable housing made of UL 94V-0 Diallyl Phthalate. With a double-row layout and a total of 34 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches streamline the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Choose these connectors for efficient and secure board-to-board connections in various electronic devices.