846-034-522-212

Heilind Number:EDA846-034-522-212
Manufacturer:EDAC
Manufacturer Number:846-034-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating, they can handle demanding power requirements. The two rows of copper alloy contacts offer secure and efficient connections, with a pitch of .125 inches and row spacing of .2 inches. With 34 positions available, they provide ample room for your PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our premium quality connectors for seamless board-to-board connectivity.