846-034-522-602

Heilind Number:EDA846-034-522-602
Manufacturer:EDAC
Manufacturer Number:846-034-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-602

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, the ideal solution for your PCB connectivity needs. With a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors are not only visually striking but also ensure high performance and durability. Featuring a single row design with 34 positions, they offer seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches ensure precise and efficient assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for both standard and high-temperature applications. Whether you're working on a personal project or an industrial application, our Card Edge Connectors are the perfect choice for secure and efficient board-to-board connections. Upgrade your connectivity game today with these top-of-the-line connectors.