846-034-522-603

Heilind Number:EDA846-034-522-603
Manufacturer:EDAC
Manufacturer Number:846-034-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row configuration and a pitch of .125 inches, they offer efficient board-to-board PCB connectivity with 34 positions for versatile use. The copper alloy contact material ensures reliable power transmission, while a straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial applications. Upgrade your setup with our high-performance solution today.