846-034-522-604

Heilind Number:EDA846-034-522-604
Manufacturer:EDAC
Manufacturer Number:846-034-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 34 positions, ideal for streamlined PCB connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contacts ensure efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various industrial applications. Upgrade your connectivity solutions with these high-quality components.