846-034-522-608

Heilind Number:EDA846-034-522-608
Manufacturer:EDAC
Manufacturer Number:846-034-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-608

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 34 positions, ensuring efficient and reliable board-to-board communication. Crafted with precision, they boast a pitch of .125 inches and a row spacing of .2 inches, guaranteeing optimal performance. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a contact material of Copper Alloy, conductivity is maximized, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial to automotive. Elevate your PCB connectivity with these green-colored connectors, delivering a constant amperage of 3A without compromise. Trust in our high-quality products for seamless and long-lasting performance.