846-034-522-804

Heilind Number:EDA846-034-522-804
Manufacturer:EDAC
Manufacturer Number:846-034-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding conditions. With a current rating of 3 A, they provide efficient power transmission for your devices. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless connectivity across 34 positions, ideal for intricate circuitry. Their straight mount orientation allows for easy installation on PCBs. Operating smoothly within a wide temperature range of -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Elevate your connection solutions with our high-quality Card Edge Connectors.