846-034-522-807

Heilind Number:EDA846-034-522-807
Manufacturer:EDAC
Manufacturer Number:846-034-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row configuration with 34 positions offers ample connectivity options, while the .125" pitch and .2" row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you need to connect boards straight or at an angle, our versatile connectors deliver uncompromising quality and performance. Explore the possibilities with our board-to-board PCB connectors.