846-034-522-808

Heilind Number:EDA846-034-522-808
Manufacturer:EDAC
Manufacturer Number:846-034-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-808

Detailed Description

Discover our High Temp Card Edge Connectors, essential for robust and reliable connections in electronic systems. Designed for efficiency, these connectors feature a vibrant green color and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring superior performance even in extreme temperatures ranging from -40 to 105°C. With a current rating of 3A, they offer dependable power transmission, while the Copper Alloy contact material guarantees secure and stable connections. Boasting a dual-row design with 34 positions, these connectors provide ample connectivity options for your PCB boards. The .125-inch pitch and .2-inch row spacing allow for precise alignment and easy installation. Whether for industrial or commercial applications, their straight mount orientation makes integration seamless. Trust in our Card Edge Connectors to streamline your board-to-board connections with unparalleled durability and efficiency. Explore our wide range of products for all your connector needs.