846-034-522-812

Heilind Number:EDA846-034-522-812
Manufacturer:EDAC
Manufacturer Number:846-034-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-522-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power delivery with a 3A amperage rating. With two rows of 34 positions each, they offer ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding industrial settings. Elevate your connectivity solutions with our high-performance Card Edge Connectors.