846-034-526-101

Heilind Number:EDA846-034-526-101
Manufacturer:EDAC
Manufacturer Number:846-034-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-101

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row of 34 positions, they offer secure and efficient board-to-board connections, perfect for a wide range of electronic applications. The contact material, crafted from copper alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, these connectors can withstand extreme operating temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these high-quality components and experience enhanced reliability and performance.