846-034-526-102

Heilind Number:EDA846-034-526-102
Manufacturer:EDAC
Manufacturer Number:846-034-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 34 positions with a pitch of .125 inches, ensuring seamless integration on your PCB. Crafted with precision, they guarantee reliable power transmission at an amperage of 3A, while the housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability in harsh environments. The copper alloy contact material ensures efficient signal transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Elevate your connectivity solutions with these high-performance connectors.