846-034-526-104

Heilind Number:EDA846-034-526-104
Manufacturer:EDAC
Manufacturer Number:846-034-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-104

Detailed Description

Discover our high temp card edge connectors, designed for top-tier performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 34 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Trust in our cutting-edge technology to streamline your board-to-board PCB connections with ease and efficiency. Elevate your connectivity solutions with our premium card edge connectors.