846-034-526-107

Heilind Number:EDA846-034-526-107
Manufacturer:EDAC
Manufacturer Number:846-034-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-107

Detailed Description

Enhance your system's connectivity with our high temperature card edge connectors. Featuring a vibrant green hue, these 34-position connectors are designed for optimal performance in demanding environments. With a sturdy housing crafted from UL 94V-0 rated Diallyl Phthalate and copper alloy contacts, they offer reliable power transmission at an amperage of 3 A. The .125 inch pitch and .2 inch row spacing ensure precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for any electronics project. Elevate your connection game with these top-tier board-to-board PCB connectors.