846-034-526-108

Heilind Number:EDA846-034-526-108
Manufacturer:EDAC
Manufacturer Number:846-034-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of 34 positions with a compact .125-inch pitch and .2-inch row spacing. The housing is constructed from UL 94V-0 Diallyl Phthalate for superior heat resistance. Crafted with copper alloy contacts, they ensure efficient power transmission at up to 3 A. Suitable for board-to-board PCB connections, these connectors offer straight mount orientation and operate seamlessly in temperatures ranging from -40 to 105°C. Trust in our quality products for seamless and durable electronic assemblies.