846-034-526-201

Heilind Number:EDA846-034-526-201
Manufacturer:EDAC
Manufacturer Number:846-034-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-201

Detailed Description

Discover our top-of-the-line High Temperature Card Edge Connectors, designed for maximum performance in demanding environments. With a vibrant Green color, these connectors offer seamless connectivity for your electronic devices. Engineered for durability, they boast a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. Featuring two rows and 34 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Designed for straight mount orientation, these connectors are versatile and easy to install. Operating seamlessly in temperature ranges from -40 to 105°C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for superior performance and durability in your electronic systems.