846-034-526-202

Heilind Number:EDA846-034-526-202
Manufacturer:EDAC
Manufacturer Number:846-034-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. The two rows of Copper Alloy contacts provide reliable power transmission, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Offering 34 positions and an amperage of 3A, these connectors deliver high-speed data and power transfer. With a straight mount orientation, they are perfect for a variety of PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and commercial use. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.