846-034-526-203

Heilind Number:EDA846-034-526-203
Manufacturer:EDAC
Manufacturer Number:846-034-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-203

Detailed Description

Elevate your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in demanding environments. With a 3A amperage rating and copper alloy contact material, they offer excellent conductivity. The two-row design with a pitch of .125 inches and row spacing of .2 inches provides efficient and secure connections. Boasting 34 positions, these connectors are perfect for various PCB applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate. Trust in our high-quality connectors for seamless board-to-board connections in your projects.