846-034-526-204

Heilind Number:EDA846-034-526-204
Manufacturer:EDAC
Manufacturer Number:846-034-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-204

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Offering dual rows with 34 positions at a .125-inch pitch and .2-inch row spacing, they facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for superior performance and durability in your PCB projects.