846-034-526-207

Heilind Number:EDA846-034-526-207
Manufacturer:EDAC
Manufacturer Number:846-034-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-207

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of 34 positions each, they offer ample connectivity for your PCB configurations. The copper alloy contacts provide efficient power transmission, rated for up to 3A. A compact pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive applications. Choose our Straight mount orientation for easy installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.