846-034-526-602

Heilind Number:EDA846-034-526-602
Manufacturer:EDAC
Manufacturer Number:846-034-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green color and a single row layout with 34 positions for seamless integration. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures high temperature tolerance, making them ideal for a wide range of applications. Crafted with Copper Alloy contacts, they guarantee efficient power transmission with an amperage rating of 3A. Whether for industrial or commercial use, these connectors offer exceptional stability and longevity, even in harsh environments. Designed for straight mount orientation, they are easy to install and maintain. Operable in temperatures ranging from -40 to 105°C, they are suitable for various operating conditions. Trust in our connectors to deliver optimal performance for your PCB connectivity needs.