846-034-526-603

Heilind Number:EDA846-034-526-603
Manufacturer:EDAC
Manufacturer Number:846-034-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-603

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. These connectors, featuring a vibrant green color, boast a robust design with a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With an amperage rating of 3 A and made of durable Copper Alloy, they offer efficient power transmission. The single-row configuration with 34 positions and a pitch of .125 inches allows for easy installation on PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications, whether in industrial machinery or electronic devices. Upgrade your connectivity solutions with these Card Edge Connectors, a essential component in our extensive range of PCB connectors.