846-034-526-604

Heilind Number:EDA846-034-526-604
Manufacturer:EDAC
Manufacturer Number:846-034-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability in demanding environments, these connectors boast a vibrant Green hue and a single row configuration for streamlined installation. With a maximum amperage of 3 A and robust UL 94V-0 Diallyl Phthalate housing, they ensure reliable performance under high temperatures. Each connector features 34 positions, crafted with Copper Alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Whether in straight or angled orientations, these connectors offer versatility in various applications. With an impressive operating temperature range of -40 to 105 °C, they are suitable for industrial and commercial use. Trust in our top-tier connectors for seamless and efficient PCB integration.