846-034-526-607

Heilind Number:EDA846-034-526-607
Manufacturer:EDAC
Manufacturer Number:846-034-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With a single row housing and 34 contact positions, they ensure seamless and reliable connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Whether for prototyping or production, trust in these connectors to deliver superior performance.