846-034-526-608

Heilind Number:EDA846-034-526-608
Manufacturer:EDAC
Manufacturer Number:846-034-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-608

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, they boast a vibrant green hue that adds a pop of color to your electronic assembly. With an amperage rating of 3A, these connectors ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, even in extreme temperatures ranging from -40 to 105°C. Featuring a single row layout with 34 positions, they offer ample connectivity options for your setup. Crafted with copper alloy contacts, these connectors ensure efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether you require straight mounting or a custom orientation, these connectors offer versatility and ease of installation. Explore their potential in various applications, from consumer electronics to industrial machinery, and experience seamless connectivity like never before.