846-034-526-802

Heilind Number:EDA846-034-526-802
Manufacturer:EDAC
Manufacturer Number:846-034-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-802

Detailed Description

Enhance your high-temperature connectivity needs with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a 3A amperage rating and copper alloy contact material, they deliver efficient power transmission. The double-row design with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Choose straight mount orientation for easy installation. Trust in our superior quality connectors for your board-to-board PCB connection needs.