846-034-526-804

Heilind Number:EDA846-034-526-804
Manufacturer:EDAC
Manufacturer Number:846-034-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in striking Green. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage rating and feature a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 34 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial settings where durability is key. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.