846-034-526-807

Heilind Number:EDA846-034-526-807
Manufacturer:EDAC
Manufacturer Number:846-034-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a robust amperage rating of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, they ensure reliability in demanding applications. The two rows of copper alloy contacts provide secure and efficient connections, with a pitch of .125 inches and row spacing of .2 inches. With 34 positions, these connectors offer ample possibilities for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various systems. Perfect for any project requiring dependable board-to-board connections, these connectors are a vital component in our extensive lineup of high-quality PCB connector solutions. Elevate your connectivity with our Card Edge Connectors.