846-034-526-808

Heilind Number:EDA846-034-526-808
Manufacturer:EDAC
Manufacturer Number:846-034-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors, designed for seamless board-to-board integration. Sporting a vibrant green hue, these connectors pack a punch with a 3A capacity, ensuring efficient power transmission. Constructed from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety in even the most demanding environments. With two rows and 34 positions, they offer ample room for seamless connections. The copper alloy contact material and a pitch of .125 inches deliver optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various applications in the electronics industry. Elevate your connectivity game with these high-performance essentials.