846-034-526-812

Heilind Number:EDA846-034-526-812
Manufacturer:EDAC
Manufacturer Number:846-034-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-526-812

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate and a contact material of Copper Alloy, ensuring reliable performance in even the most demanding environments. With two rows of 34 positions each, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation makes for easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in a variety of applications. Trust in these connectors to provide seamless board-to-board connectivity for your projects, whether in industrial, automotive, or other high-temperature settings.