846-034-540-101

Heilind Number:EDA846-034-540-101
Manufacturer:EDAC
Manufacturer Number:846-034-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 34 positions, they ensure seamless connectivity in your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in our quality products to enhance your board-to-board PCB connections.