846-034-540-102

Heilind Number:EDA846-034-540-102
Manufacturer:EDAC
Manufacturer Number:846-034-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-102

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, specially designed for high-performance applications. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with industry standards. With a single row layout and 34 positions, they offer seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Whether you're a tech enthusiast or a professional, our connectors are guaranteed to meet your highest expectations. Elevate your connectivity experience with our High Temp Card Edge Connectors.