846-034-540-103

Heilind Number:EDA846-034-540-103
Manufacturer:EDAC
Manufacturer Number:846-034-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-103

Detailed Description

Experience seamless connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and boast a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 34 positions, they ensure efficient power transmission with a steady amperage of 3A. The contact material, made of Copper Alloy, guarantees reliable conductivity over time. Operating flawlessly in a temperature range from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're working on a commercial project or a DIY endeavor, our Card Edge Connectors are the perfect solution for your connectivity needs. Elevate your connectivity game with these high-quality connectors.