846-034-540-104

Heilind Number:EDA846-034-540-104
Manufacturer:EDAC
Manufacturer Number:846-034-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-104

Detailed Description

Upgrade your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for your PCB interconnect needs. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. The copper alloy contact material guarantees efficient conductivity, while the one-row design with 34 positions offers ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors allow for seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they can handle even the toughest of tasks with ease. Trust in our high-quality connectors to keep your electronics running smoothly.