846-034-540-108

Heilind Number:EDA846-034-540-108
Manufacturer:EDAC
Manufacturer Number:846-034-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-108

Detailed Description

Enhance connectivity within your high-temperature applications with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 34 positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic applications. Install with ease in a straight mount orientation for seamless integration. Elevate your connectivity solutions with these essential components.