846-034-540-112

Heilind Number:EDA846-034-540-112
Manufacturer:EDAC
Manufacturer Number:846-034-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green exterior and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 34 positions and an amperage of 3A, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for demanding environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.