846-034-540-201

Heilind Number:EDA846-034-540-201
Manufacturer:EDAC
Manufacturer Number:846-034-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With 34 positions spread across 2 rows and a .125-inch pitch, they offer seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these green connectors and experience efficient and consistent data transfer.