846-034-540-202

Heilind Number:EDA846-034-540-202
Manufacturer:EDAC
Manufacturer Number:846-034-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in rigorous environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they provide reliable connectivity for your PCB applications. Boasting 34 positions, these connectors offer ample room for your components. Their straight mount orientation and row spacing of .2 inches facilitate seamless installation onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of industrial and commercial settings. Elevate your connectivity solutions with these premium Card Edge Connectors.