846-034-540-203

Heilind Number:EDA846-034-540-203
Manufacturer:EDAC
Manufacturer Number:846-034-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-203

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connectors. Designed for optimal performance, these components feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. The Copper Alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees efficient power transmission. With two rows of 34 positions and a .125-inch pitch, these connectors offer seamless integration for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Trust in our high-quality connectors for dependable board-to-board connections.