846-034-540-207

Heilind Number:EDA846-034-540-207
Manufacturer:EDAC
Manufacturer Number:846-034-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors are crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 34 positions and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for high-temp environments. Explore the full range of our PCB connectors for robust and efficient board-to-board connectivity solutions.