846-034-540-208

Heilind Number:EDA846-034-540-208
Manufacturer:EDAC
Manufacturer Number:846-034-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-208

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with these reliable green Card Edge Connectors. Designed for optimal performance, they boast a 3A amperage and feature sturdy UL 94V-0 Diallyl Phthalate housing. With two rows and 34 positions, they offer ample space for seamless PCB connections. Crafted from durable Copper Alloy, the contacts ensure a secure and efficient link. The .125-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding industrial applications. Upgrade your setup with this essential component in the realm of PCB connectivity.