846-034-540-602

Heilind Number:EDA846-034-540-602
Manufacturer:EDAC
Manufacturer Number:846-034-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-602

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 34 positions, they offer seamless connectivity for your electronic components. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors enable efficient and secure board-to-board connections. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for industrial applications, these connectors are a crucial component for your PCB assembly needs. Trust in their quality and performance to elevate your electronic projects to the next level.