846-034-540-603

Heilind Number:EDA846-034-540-603
Manufacturer:EDAC
Manufacturer Number:846-034-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-603

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 34 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for any project requiring high-performance connectivity. Upgrade your setup today and experience the difference.