846-034-540-604

Heilind Number:EDA846-034-540-604
Manufacturer:EDAC
Manufacturer Number:846-034-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-604

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Engineered for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row design and a pitch of .125 inches, they offer seamless integration onto your PCB. The 34 positions, each with copper alloy contacts, ensure efficient power transmission with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Trust in our high-quality connectors to deliver superior performance and durability for all your board-to-board PCB connection needs.