846-034-540-607

Heilind Number:EDA846-034-540-607
Manufacturer:EDAC
Manufacturer Number:846-034-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-540-607

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a single row layout with 34 positions, ensuring seamless connectivity for your PCB boards. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee both durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Trust in our green-colored connectors to deliver the high amperage of 3A you need, with a straight mount orientation for easy installation. Elevate your electronic projects with these essential components.